Isolated DC-DC converter module, step-down type, featuring a 12V nominal input (9V-18V range) and a single 3.3V output. Delivers up to 0.5A or 2W maximum output power with 1500VDC isolation. Housed in a 6-pin SMD package with gull-wing leads, measuring 23.86mm x 15mm x 7.5mm, designed for surface mounting. Operates across a temperature range of -40°C to 85°C.
Aimtec AM2LV-1203S-NZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 23.86 |
| Package Width (mm) | 15 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 8.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2LV-1203S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.