Board mount DC-DC converter featuring a 24V nominal input, stepping down to dual ±5V outputs. This isolated converter delivers 1.5W maximum output power with a maximum output current of ±0.15A per output. Encased in a 6-pin SMD package with gull-wing leads, it offers 1000VDC isolation and operates across a wide temperature range of -40°C to 85°C.
Aimtec AM2LW-2405D-NZTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 23.86 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 7.5 |
| Seated Plane Height (mm) | 8.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 1.5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.15|-0.15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2LW-2405D-NZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.