Aimtec AM2Q-0512SZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 18 |
| Package Width (mm) | 27.5 |
| Package Height (mm) | 6.6 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 6.35 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 2W |
| Minimum Isolation Voltage | 500VAC |
| Maximum Output Current | 0.13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM2Q-0512SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.