DC/DC Converter; Product Weight (grams): 1.9; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 86; Max Capacitive load (µF): 470; Package type: SIP4; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.15; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): Variable 70; Short circuit protection: Momentary
PackageSIP
MountingPCB
Power2W
Quick Jump:
Technical Specifications
Aimtec AM2S-2415SH30Z technical specifications.
General
Package/Case
SIP
Efficiency
86%
Height
0.4inch
Leakage Current
0pA
Length
0.46inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
133mA
Mount
PCB
Number of Outputs
1
Output Current
133mA
Output Power
2W
Output Voltage
15V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
1.9g
Width
0.29inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM2S-2415SH30Z Datasheet
Download the complete datasheet for Aimtec AM2S-2415SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.