Aimtec AM30K-1205S-NZ technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM30K-1205S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.