Aimtec AM30K-1205SIZ technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 30W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 50g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM30K-1205SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.