Aimtec AM30K-1215S-NZ technical specifications.
| Package/Case | DIP |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM30K-1215S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.