Aimtec AM30K-4805S-NZ technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Height | 0.44inch |
| Leakage Current | 0pA |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 45g |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM30K-4805S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.