Board mount DC-DC converter, step-down type, featuring a 7-pin SIP package with through-hole mounting. Delivers a regulated 3.3V output at up to 0.8A, providing 3W maximum output power. Operates with a 4.5V to 5.5V input range and offers 3000VDC isolation. Encased in non-conductive black plastic, its SIP package measures 31.8mm x 8.6mm x 13.97mm with a 2.54mm pin pitch. Suitable for operation between -40°C and 85°C.
Aimtec AM3F-0503SH30Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 8.6 |
| Package Height (mm) | 13.97 |
| Seated Plane Height (mm) | 13.97 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3F-0503SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.