Aimtec AM3G-1203SH30Z technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Height | 0.44inch |
| Leakage Current | 0pA |
| Length | 0.86inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 2.31W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 4.8g |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM3G-1203SH30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.