
Isolated 3W DC-DC converter, step-down type, featuring a 5V single output with a maximum current of 0.6A. Input voltage range is 9V to 18V. This through-hole mounted component is housed in a 7-pin SIP package with a 2.54mm pin pitch, measuring 22mm x 9.5mm x 12.5mm. Operating temperature range is -40°C to 100°C, with a minimum isolation voltage of 1500VDC.
Aimtec AM3G-1205S-NZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 22 |
| Package Width (mm) | 9.5 |
| Package Height (mm) | 12.5 |
| Seated Plane Height (mm) | 12.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 5V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3G-1205S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.