DC/DC Converter; Product Weight (grams): 4.8; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±100; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1340000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1
PackageSIP
MountingPCB
Power3W
Quick Jump:
Technical Specifications
Aimtec AM3G-2415DZ technical specifications.
General
Package/Case
SIP
Efficiency
83%
Height
0.44inch
Leakage Current
0pA
Length
0.86inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
100mA
Mount
PCB
Number of Outputs
2
Output Power
3W
Output Voltage
15V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
4.8g
Width
0.36inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM3G-2415DZ Datasheet
Download the complete datasheet for Aimtec AM3G-2415DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.