Isolated DC-DC converter module, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W, 3W,
Aimtec AM3GH-4815SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 21.85 |
| Package Width (mm) | 9.2 |
| Package Height (mm) | 11.1 |
| Seated Plane Height (mm) | 11.1 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 15V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 0.2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3GH-4815SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.