
3W isolated DC-DC converter module featuring a 24V nominal input (9V-36V range) with dual 12V/-12V outputs, each capable of 0.125A. This step-down converter offers 1500VDC isolation and is housed in a 7-pin SIP package with through-hole mounting. The SIP package measures 26mm x 9.3mm x 12.94mm with a 2.54mm pin pitch, designed for robust PCB integration. Operating across a wide temperature range of -40°C to 85°C, this component provides reliable power conversion for demanding applications.
Aimtec AM3GW-2412DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 26 |
| Package Width (mm) | 9.3 |
| Package Height (mm) | 12.94 |
| Seated Plane Height (mm) | 12.94 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Non-Conductive Black Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.125|-0.125A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3GW-2412DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.