Isolated DC-DC converter, 3W, 3000VDC isolation, featuring dual output voltages of 7.2V and -7.2V, each capable of delivering 0.208A. This step-down converter operates with an input voltage range of 10.8V to 13.2V. Housed in an 8-pin DIP package with through-hole mounting, it offers a pin pitch of 2.54mm and dimensions of 31.75mm (L) x 20.32mm (W) x 10.16mm (H). The component is designed for operation across an extended temperature range from -40°C to 85°C.
Aimtec AM3N-1207DH30-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 7.2|-7.2V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.208|-0.208A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3N-1207DH30-RZ to view detailed technical specifications.
No datasheet is available for this part.