
3W isolated DC-DC converter with dual output voltages of 12V and -12V, each capable of delivering 0.125A. This step-down module features an 8-pin DIP package with through-hole mounting and a pin pitch of 2.54mm. Operating within a 10.8V to 13.2V input range, it provides a minimum isolation voltage of 5200VDC and functions across an ambient temperature range of -40°C to 85°C. The package dimensions are 31.75mm (length) x 20.32mm (width) x 10.16mm (height), constructed from nickel-coated copper.
Aimtec AM3N-1212DH52-RZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.75 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 5200VDC |
| Maximum Output Current | 0.125|-0.125A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3N-1212DH52-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.