Board mount DC-DC converter, step-down type, featuring a 7-pin DIP package with through-hole mounting. This isolated module operates with an input voltage range of 9V to 18V, delivering a single 9V output at up to 0.333A, providing 3W of maximum output power. It offers a minimum isolation voltage of 3500VDC and operates within a temperature range of -40°C to 85°C. The dual in-line package measures 32.25mm in length, 21.35mm in width, and 10.5mm in height, with a 2.54mm pin pitch.
Aimtec AM3T-1209SH35Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 32.25 |
| Package Width (mm) | 21.35 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 9V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 3W |
| Minimum Isolation Voltage | 3500VDC |
| Maximum Output Current | 0.333A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM3T-1209SH35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.