DC/DC Converter; Product Weight (grams): 42.2; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 2.67; Efficiency (%): 92; Max Capacitive load (µF): 1500; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 71; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class B; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 328000; Derating : 62; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Quick Jump:
Technical Specifications
Aimtec AM40E-2415SZ-K technical specifications.
General
Max Operating Temperature
62
Number of Terminals
6
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-XDMA-P6
Width
25.4
Length
50.8
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
36
Input Voltage-Min
18
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM40E-2415SZ-K Datasheet
Download the complete datasheet for Aimtec AM40E-2415SZ-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.