Isolated, step-down DC-DC converter module with 8A maximum output current and 3.3V output voltage, delivering 40W maximum output power. Features a 9V to 18V input voltage range and 1600VDC minimum isolation voltage. This 8-pin DIP module offers through-hole mounting with a 5.08mm pin pitch and operates across a -40°C to 85°C temperature range.
Aimtec AM40U-1203SAZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 9V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 40W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM40U-1203SAZ to view detailed technical specifications.
No datasheet is available for this part.