40W, 8A, 3.3V output DC-DC converter module with 48V nominal input (36-75V range). This isolated, step-down converter features an 8-pin DIP package with through-hole mounting and a 5.08mm pin pitch. Operating across a -40°C to 85°C temperature range, it offers 1600VDC isolation and a 50.8mm x 50.8mm x 10.16mm footprint.
Aimtec AM40U-4803SAZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 50.8 |
| Seated Plane Height (mm) | 10.16 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 40W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM40U-4803SAZ to view detailed technical specifications.
No datasheet is available for this part.