Aimtec AM40UW-4812DH30IZ technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-T7 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM40UW-4812DH30IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.