DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 2.3; Efficiency (%): 83; Package type: 2x2; Mounting: PCB; W (in): 2; L (in): 2; H (in): 0.4; W (mm): 50.81; L (mm): 50.81; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1500000; Derating : 45; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Quick Jump:
Technical Specifications
Aimtec AM40UW-4815SIZ technical specifications.
General
Max Operating Temperature
45
Number of Terminals
7
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
S-XDMA-T7
Width
50.8
Length
50.8
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
75
Input Voltage-Min
18
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM40UW-4815SIZ Datasheet
Download the complete datasheet for Aimtec AM40UW-4815SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.