DC/DC Converter; Product Weight (grams): 410; Input voltage min (V): 200; Input voltage max (V): 1500; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.33; Efficiency (%): 76; Max Capacitive load (µF): 3000; Package type: 3.5x2.5; Mounting: PCB; W (in): 2.95; L (in): 4.92; H (in): 1.58; W (mm): 75; L (mm): 125; H (mm): 40; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; Isolation (VDC): 4000; EMC compliance 2: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 1 (PV): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous
Quick Jump:
Technical Specifications
Aimtec AM40W-80012S-NZ technical specifications.
General
Max Operating Temperature
50
Number of Terminals
5
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDMA-P5
Width
75
Length
125
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
1500
Input Voltage-Min
200
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM40W-80012S-NZ Datasheet
Download the complete datasheet for Aimtec AM40W-80012S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.