Aimtec AM4T-1209SZ technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Height | 0.4inch |
| Leakage Current | 0pA |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 444mA |
| Mount | PCB |
| Output Power | 4W |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Weight | 17g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AM4T-1209SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.