DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 18; Output voltage max: 18; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.278; Efficiency (%): 82; Max Capacitive load (µF): 68; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous
PackageDIP
MountingPCB
Power5W
Quick Jump:
Technical Specifications
Aimtec AM5T-2418SZ technical specifications.
General
Package/Case
DIP
Efficiency
82%
Height
0.4inch
Leakage Current
0pA
Length
1.25inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
278mA
Mount
PCB
Number of Outputs
1
Output Current
278mA
Output Power
5W
Output Voltage
18V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
17g
Width
0.8inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AM5T-2418SZ Datasheet
Download the complete datasheet for Aimtec AM5T-2418SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.