
Isolated DC-DC converter module featuring a 24V nominal input, accepting a range of 9V to 36V. This step-down converter provides dual 12V and -12V outputs, each capable of delivering up to 0.209A, for a total of 5W maximum output power. Housed in a 12-pin DIP package with through-hole mounting, it offers 1000VDC isolation and operates across a wide temperature range from -40°C to 85°C. The DIP package measures 32.25mm in length, 21.35mm in width, and 10.5mm in height, with a 2.54mm pin pitch.
Aimtec AM5TW-2412DZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 32.25 |
| Package Width (mm) | 21.35 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.209|-0.209A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM5TW-2412DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.