Isolated DC-DC converter, step-down type, featuring a 12-pin DIP package with through-hole mounting and a 2.54mm pin pitch. This module accepts an input voltage range of 18V to 72V, delivering a single 7.2V output at a maximum current of 0.694A, for a total output power of 5W. It provides 1000VDC isolation and operates within a temperature range of -40°C to 85°C. The dual in-line package measures 32.25mm in length, 21.35mm in width, and 10.5mm in height, constructed from nickel-coated copper.
Aimtec AM5TW-4807SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 32.25 |
| Package Width (mm) | 21.35 |
| Package Height (mm) | 10.5 |
| Seated Plane Height (mm) | 10.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 7.2V |
| Maximum Input Voltage | 72V |
| Maximum Output Power | 5W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.694A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM5TW-4807SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.