DC/DC Converter; Product Weight (grams): 45; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 60; Max Output current (A): ±2.5; Efficiency (%): 91; Max Capacitive load (µF): ±3900; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.45; W (mm): 25.4; L (mm): 50.8; H (mm): 11.5; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 210000; Derating : 50; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 225; Short circuit protection: Continuous; On/Off Control: 1
Quick Jump:
Technical Specifications
Aimtec AM60EW-2412DZ technical specifications.
General
Max Operating Temperature
50
Number of Terminals
6
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDMA-P6
Width
25.4
Length
50.8
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
2
Input Voltage-Max
36
Input Voltage-Min
9
Load Regulation-Max
1
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM60EW-2412DZ Datasheet
Download the complete datasheet for Aimtec AM60EW-2412DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.