The AM6TW-2412SH30-NZ is a DC/DC converter with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The converter has a single function and a single output, with a maximum input voltage of 36V and a minimum input voltage of 9V. It is packaged in an 8-pin R-PDMA-P8 package and has a width of 20.3mm and a length of 31.6mm.
Aimtec AM6TW-2412SH30-NZ technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 20.3 |
| Length | 31.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6TW-2412SH30-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.