The AM6TW-4809SH60-NZ DC/DC converter from Aimtec is a board mount device with a 7-pin R-PDMA-P7 package. It operates over a temperature range of -40°C to 71°C and has a single output. The converter accepts input voltages between 18V and 75V and is suitable for use in applications requiring a stable DC output.
Aimtec AM6TW-4809SH60-NZ technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AM6TW-4809SH60-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.