Board mount DC-DC converter featuring dual 12V and -12V outputs with 0.33A current capability each, delivering up to 8W of power. This isolated converter accepts a 4.5V to 9V input voltage range and provides 1500VDC isolation. The 8-pin DIP package offers through-hole mounting with a 2.5mm pin pitch and dimensions of 31.8mm x 20.3mm x 10.2mm. Operating temperature range is -40°C to 75°C.
Aimtec AM8T-0512DIZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.5 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 12|-12V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 8W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.33|-0.33A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM8T-0512DIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.