Board mount DC-DC converter with 8W maximum output power. Features dual outputs of 15V and -15V, each capable of 0.26A. Operates with an input voltage range of 4.5V to 9V and provides 1500VDC isolation. This 8-pin DIP module offers through-hole mounting with a pin pitch of 2.5mm/5mm and a nickel-coated copper package. Suitable for a wide operating temperature range from -40°C to 75°C.
Aimtec AM8T-0515DIZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.5|5 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 9V |
| Maximum Output Power | 8W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.26|-0.26A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM8T-0515DIZ to view detailed technical specifications.
No datasheet is available for this part.