Board mount DC-DC converter, step-down type, featuring a 7-pin DIP package with through-hole mounting. This isolated module operates with an input voltage range of 18V to 36V, delivering a single 15V output at up to 0.535A, for a maximum power of 8W. The dual in-line package measures 31.8mm x 20.3mm x 10.2mm with a 2.54mm pin pitch, constructed from nickel-coated copper. It offers a minimum isolation voltage of 1500VDC and operates across a temperature range of -40°C to 85°C.
Aimtec AM8T-2415SZ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Nickel-Coated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 15V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 8W |
| Minimum Isolation Voltage | 1500VDC |
| Maximum Output Current | 0.535A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AM8T-2415SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.