DC/DC Converter; Product Weight (grams): 16; Input voltage min (V): 36; Input voltage max (V): 160; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.46; Efficiency (%): 81; Max Capacitive load (µF): 300; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.42; W (mm): 20.3; L (mm): 31.8; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Copper ; Application 2 (railroad): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous
Quick Jump:
Technical Specifications
Aimtec AM8TW-11015SIZ technical specifications.
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM8TW-11015SIZ Datasheet
Download the complete datasheet for Aimtec AM8TW-11015SIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.