DC/DC Converter; Product Weight (grams): 7.3; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 9; Max Output current (A): 0.375; Efficiency (%): 89; Max Capacitive load (µF): 200; Package type: SIP8; Mounting: PCB; W (in): 0.38; L (in): 0.86; H (in): 0.44; W (mm): 9.6; L (mm): 21.8; H (mm): 11.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 900000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous; On/Off Control: 1
Quick Jump:
Technical Specifications
Aimtec AM9G-1224SZ technical specifications.
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AM9G-1224SZ Datasheet
Download the complete datasheet for Aimtec AM9G-1224SZ to view detailed technical specifications.