AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-440; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.3; Efficiency (%): 50; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 0.92; L (in): 1.4; H (in): 0.76; W (mm): 23.31; L (mm): 35.6; H (mm): 19.32; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 80; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary; Leakage current (mA): 0.15
Quick Jump:
Technical Specifications
Aimtec AME1-3.3SBAZ technical specifications.
General
Max Operating Temperature
80
Number of Terminals
4
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-XDMA-P4
Width
23.31
Length
35.6
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
528
Input Voltage-Min
90
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AME1-3.3SBAZ Datasheet
Download the complete datasheet for Aimtec AME1-3.3SBAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.