This commercial DC/DC converter has a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a 5-terminal design with a dual terminal position and a single output. The converter is packaged in a 45mm wide, 55mm long R-PDMA-P5 package. It operates within an input voltage range of 85 to 305 volts.
Aimtec AME10-12SJZ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P5 |
| Width | 45 |
| Length | 55 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME10-12SJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.