Aimtec AME10-3.3SBJZ technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 6.6W |
| Efficiency | 72% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.4A |
| Tolerance | ±3% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 4 |
Download the complete datasheet for Aimtec AME10-3.3SBJZ to view detailed technical specifications.
No datasheet is available for this part.