The AME10-512TCJZ is a commercial DC/DC converter with a maximum operating temperature of 55 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 8 terminals and a dual terminal position. The converter is available in a commercial temperature grade and has a JEDEC package code of R-PDMA-P8. It measures 45mm in width and 55mm in length. The AME10-512TCJZ is a board mount DC/DC converter suitable for use in a variety of applications.
Aimtec AME10-512TCJZ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 45 |
| Length | 55 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME10-512TCJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.