
15W AC/DC power supply, single output, 15V at 1A. Features through-hole mounting with 4 pins, enclosed plastic resin-fiberglass package (46.5 x 65 x 21 mm). Offers 82% efficiency, 4000VAC isolation, and operates from -40°C to 85°C. Includes ±2% tolerance, 100mV ripple and noise, 1% line and load regulation.
Aimtec AME15-15SMAZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 46.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 21 |
| Seated Plane Height (mm) | 21 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.35A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME15-15SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.