Aimtec AME15-505TCJZ technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 45 |
| Length | 62 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AME15-505TCJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.