AC/DC Converter; Product Weight (grams): 85; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Asymmetric Dual; Output Power (W): 15; Max Output current (A): 2/0.3; Efficiency (%): 80; Max Capacitive load (µF): 6480/800; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.44; H (in): 0.89; W (mm): 45; L (mm): 62; H (mm): 22.5; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.3
Quick Jump:
Technical Specifications
Aimtec AME15-515DCJZ technical specifications.
General
Max Operating Temperature
55
Number of Terminals
7
Min Operating Temperature
-10
Terminal Position
DUAL
JEDEC Package Code
R-PDMA-P7
Width
45
Length
62
Number of Functions
1
Temperature Grade
COMMERCIAL
Number of Outputs
2
Input Voltage-Max
264
Input Voltage-Min
85
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AME15-515DCJZ Datasheet
Download the complete datasheet for Aimtec AME15-515DCJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.