
15W AC/DC power supply featuring dual regulated outputs of 5V and -5V, each capable of delivering up to 1.5A. This enclosed, through-hole mounted unit offers a maximum output power of 15W with 79% efficiency and 4000VAC minimum isolation voltage. Operating across a wide temperature range from -40°C to 85°C, it provides 1% typical line and load regulation, with ripple and noise limited to 75mV. The 5-pin component is housed in a plastic resin-fiberglass package measuring 46.5mm x 65mm x 21mm.
Aimtec AME15-5DMAZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 46.5 |
| Package Width (mm) | 65 |
| Package Height (mm) | 21 |
| Seated Plane Height (mm) | 21 |
| Package Material | Plastic Resin-Fiberglass |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 1.5|-1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Efficiency | 79% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.35A |
| Tolerance | ±2% |
| Ripple & Noise | 75mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME15-5DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.