Aimtec AME3-3.3SAZ technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 0.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3W |
| Efficiency | 64% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 3%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 0.08A |
| Tolerance | ±5% |
| Ripple & Noise | 200mV |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AME3-3.3SAZ to view detailed technical specifications.
No datasheet is available for this part.