Aimtec AME40-5SMAZ technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 1.18inch |
| Leakage Current | 150uA |
| Length | 3.56inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 300g |
| Width | 2.48inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AME40-5SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.