Aimtec AMEC40-15DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 65 |
| Package Width (mm) | 125 |
| Package Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Chassis |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 1.33|-1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Output Type | Fixed |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEC40-15DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.