The AMEL1-12SAZ is a single-output AC/DC power supply with a regulated output voltage of 12V and a maximum output current of 0.083A. It has a maximum output power of 1W and an efficiency of 70%. The supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -40 to 80 degrees Celsius. The device is encapsulated and has a 6-pin configuration.
Aimtec AMEL1-12SAZ technical specifications.
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.083A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1W |
| Efficiency | 70% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 5%(Typ) |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 0.025A |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 300mV |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL1-12SAZ to view detailed technical specifications.
No datasheet is available for this part.