AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.84; Efficiency (%): 80; Max Capacitive load (µF): 680; Package type: Encapsulated; Mounting: PCB; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.86; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.25
PackageDIP
MountingPCB
Power10W
Quick Jump:
Technical Specifications
Aimtec AMEL10-12SAZ technical specifications.
General
Package/Case
DIP
Efficiency
80%
Height
0.99inch
Leakage Current
250uA
Length
2.22inch
Max Current Rating
230mA
Max Operating Temperature
80°C
Min Operating Temperature
-40°C
Max Output Current
840mA
Max Output Power
10W
Mount
PCB
Number of Outputs
1
Output Power
10W
Output Voltage
12V
RoHS Compliant
Yes
Weight
70g
Width
1.21inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AMEL10-12SAZ Datasheet
Download the complete datasheet for Aimtec AMEL10-12SAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.