
10W AC/DC enclosed power supply, single output, 15V at 0.67A. Features through-hole mounting with 4 pins, 56.46mm L x 30.86mm W x 25.1mm H package dimensions. Offers 80% efficiency, 4000VAC minimum isolation, and operates from -40°C to 80°C. Includes 1% typical line regulation and 2% typical load regulation.
Aimtec AMEL10-15SMAZ technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 100mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-15SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.