
Dual-output AC/DC power supply, 8W enclosed, regulated, fixed output type. Features 3.3V at 0.9A and 24V at 0.2A, with 75% efficiency. Offers 4000VAC minimum isolation voltage and operates from -40°C to 80°C. Through-hole mounting on a 5-pin PCB, with a plastic package measuring 56.46 x 30.86 x 25.1 mm.
Aimtec AMEL10-3.324DMAZ technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 56.46 |
| Package Width (mm) | 30.86 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 3.3|24V |
| Maximum Output Current | 0.9|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.23(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL10-3.324DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.